
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Splitters / Combiners | |
| Manufacturer | Knowles | |
| Package | - | |
| Frequency Range | 6GHz~18GHz | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 1.2dB | |
| Phase Unbalance | 3deg | |
| Isolation | 25dB | |
| Amplitude Unbalance | 0.035dB | |
| Work score/number of work combinations | 2 way |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PDW06011 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Splitters / Combiners | |
| Manufacturer | Knowles | |
| Package | - | |
| Frequency Range | 6GHz~18GHz | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 1.2dB | |
| Phase Unbalance | 3deg | |
| Isolation | 25dB | |
| Amplitude Unbalance | 0.035dB | |
| Work score/number of work combinations | 2 way |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PDW06011. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PDW06011 datasheets or manufacturer documentation.
Datasheet: PDW06011 Datasheet (PDF)
The PDW06011 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.