
* Images are for reference only
74HC595N
Extended
- Manufacturer
- HTC Korea TAEJIN Tech
- MFR.Part #
- 74HC595N
- JLCPCB Part #
- C669328
- Package
- DIP-16
- Description
- -55℃~+125℃ 1 28MHz 2V~6V 74HC 8 Serial-to-Serial or Parallel Tri-State DIP-16 Shift Registers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5367
10+
$0.4306
30+
$0.3856
100+
$0.3294
500+
$0.3037
1000+
$0.2892
Related Products
Welcome back, may I help you?