
* Images are for reference only
LM1117RS-1.8
Extended
- Manufacturer
- HTC Korea TAEJIN Tech
- MFR.Part #
- LM1117RS-1.8
- JLCPCB Part #
- C262793
- Package
- TO-252-2(DPAK)
- Description
- -40℃~+125℃@(Tj) 1 1.2V@(1A) 1.8V 100uV 12V 1A 5mA 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3280
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3280
In-stock Item Pricing
Qty Unit Price
1+
$0.2927
50+
$0.2321
150+
$0.2060
500+
$0.1737
2500+
$0.1592
5000+
$0.1505
Related Products
Welcome back, may I help you?