
* Images are for reference only
HT813LRZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT813LRZ
- JLCPCB Part #
- C2886393
- Package
- SOP-8
- Description
- -40℃~+85℃@(TA) 1 1.2V~5.5V 285ms 3V 60uA Active Low Open Drain Voltage Monitor Yes Yes SOP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$0.3886
10+
$0.3067
30+
$0.2730
100+
$0.2296
500+
$0.2104
1000+
$0.1991
Related Products
Welcome back, may I help you?