
* Images are for reference only
HT3843BRZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT3843BRZ
- JLCPCB Part #
- C19192930
- Package
- SOP-8
- Description
- -40℃~+105℃@(TA) 1 1A 52kHz 7.6V~30V Adjustable External No SOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 309
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 309
In-stock Item Pricing
Qty Unit Price
1+
$0.1805
50+
$0.1419
150+
$0.1252
500+
$0.1044
2500+
$0.0952
5000+
$0.0896
Related Products
Welcome back, may I help you?