
* Images are for reference only
HT76L18BRTZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT76L18BRTZ
- JLCPCB Part #
- C5857711
- Package
- SOT23-5
- Description
- -40℃~+85℃@(Ta) 1 1.8V 100uA 150mA 30uVrms 5.5V 74dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Thermal Shutdown Positive SOT23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.0792
50+
$0.0773
150+
$0.0762
500+
$0.0749
Related Products
Welcome back, may I help you?