
* Images are for reference only
SP485EARMZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- SP485EARMZ
- JLCPCB Part #
- C50338891
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 1 10Mbps 32 4.75V~5.25V 600uA Half-Duplex Transceiver ±15kV MSOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$0.3154
50+
$0.2466
150+
$0.2170
500+
$0.1802
2500+
$0.1638
5000+
$0.1539