
* Images are for reference only
HT337ARDZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT337ARDZ
- JLCPCB Part #
- C7431201
- Package
- SOT-223
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 1.2V~37V 1.5A 40V 77dB@(120Hz) Adjustable Negative Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 438
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 437
In-stock Item Pricing
Qty Unit Price
1+
$0.5573
10+
$0.4991
30+
$0.4701
100+
$0.4410
500+
$0.4232
1000+
$0.4135
Related Products
Welcome back, may I help you?