
* Images are for reference only
HT7136ANZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT7136ANZ
- JLCPCB Part #
- C2834432
- Package
- DIP-40
- Description
- 0℃~+70℃ 1ppm/℃ 3.5 48kHz 70uA 9V Built-in Built-in Yes DIP-40 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 9
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.6271
10+
$1.3355
27+
$1.1535
99+
$0.9666
Related Products
Welcome back, may I help you?