
* Images are for reference only
HT2SA1943-RDZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT2SA1943-RDZ
- JLCPCB Part #
- C53223716
- Package
- TO-247-3
- Description
- -50℃~+150℃ 1 PNP 150W 17A 250V 30MHz 400mV 5V 5uA 60 PNP Standalone TO-247-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 306
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 306
In-stock Item Pricing
Qty Unit Price
1+
$1.0329
10+
$0.8379
25+
$0.7413
100+
$0.6446
500+
$0.5866
1000+
$0.5560
Related Products
Welcome back, may I help you?