
* Images are for reference only
HSMM-A100-S00J1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMM-A100-S00J1
- JLCPCB Part #
- C7202192
- Package
- PLCC-2
- Description
- -55℃~+100℃ 114mW 120° 20mA 3.4V 350mcd 523nm 525nm Discrete Diode Green Water Clear PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 74
In-stock Item Pricing
Qty Unit Price
1+
$1.0246
10+
$0.8394
30+
$0.7379
100+
$0.6219
500+
$0.5719
1000+
$0.5478
Welcome back, may I help you?