This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLMP-3301

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMP-3301
JLCPCB Part #
C7285173
Package
Plugin,D=5mm
Description
1.9V 10mA 60° 635nm Red Red Lens 插件,D=5mm Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2790
200+ $0.1114
500+ $0.1076
1000+ $0.1057

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons