
* Images are for reference only
HLMP-EL24-QT000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-EL24-QT000
- JLCPCB Part #
- C6207439
- Package
- Plugin
- Description
- 2.02V 2.175cd 20mA 23° 590nm 592nm Amber Water Clear 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7051
200+
$0.2827
500+
$0.2731
1000+
$0.2683
Welcome back, may I help you?