This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HS1E477M0615PC

Extended
Manufacturer
Honor Elec
MFR.Part #
HS1E477M0615PC
JLCPCB Part #
C2895784
Package
Plugin,D6.3xL15mm
Description
-55℃~+105℃ 15mm 2.5mm 2000hrs 25V 470uF 6mm ±20% 插件,D6.3xL15mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3272

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 3272

In-stock Item Pricing

Qty Unit Price
1+ $0.1818
50+ $0.1602
150+ $0.1508
1000+ $0.1188
2000+ $0.1136
5000+ $0.1106

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons