This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RYUD250V2.2UF6*10

Extended
Manufacturer
Honor Elec
MFR.Part #
RYUD250V2.2UF6*10
JLCPCB Part #
C48970955
Package
SMD,D6.3xL10.2mm
Description
-40℃~+105℃ 10.2mm 16mA@120Hz 2.2uF 250V 6.3mm 6000hrs@105℃ ±20% SMD,D6.3xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 680

Minimum: 1

Full Reel: 700

$0.01

Add To List

Available Order Qty: 680

In-stock Item Pricing

Qty Unit Price
1+ $0.0372
100+ $0.0362
300+ $0.0356
700+ $0.0351

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons