
* Images are for reference only
HS0J477M0608PC
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- HS0J477M0608PC
- JLCPCB Part #
- C42227
- Package
- Plugin,D6.3xL8mm
- Description
- -55℃~+105℃ 2.5mm 2000hrs 470uF 6.3V 6mm 8mm ±20% 插件,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 524
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 513
In-stock Item Pricing
Qty Unit Price
1+
$0.0917
50+
$0.0742
150+
$0.0655
1000+
$0.0561
2000+
$0.0508
5000+
$0.0482
Related Products
Welcome back, may I help you?