
* Images are for reference only
C4255WV-2X11P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- C4255WV-2X11P
- JLCPCB Part #
- C477013
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 10mm 11 12.8mm 2 22P 2x11P 4.2mm 4.2mm 600V 9A Brass PA66 Through Hole Tin Transparent UL94V-2 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 12
Full Reel: 54
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9573
10+
$0.7694
30+
$0.6762
100+
$0.5830
500+
$0.5284
1000+
$0.4995
Related Products
Welcome back, may I help you?