
* Images are for reference only
A2005WR-08P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2005WR-08P
- JLCPCB Part #
- C465389
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 18mm 1x8P 250V 2mm 3A 5mm 7.2mm 8 8P Black Brass Gold PA6T Right Angle UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 102
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0901
50+
$0.0882
150+
$0.0867
500+
$0.0855
Related Products
Welcome back, may I help you?