
* Images are for reference only
C4255WV-2X03PV0
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- C4255WV-2X03PV0
- JLCPCB Part #
- C500839
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 2 2x3P 3 4.2mm 4.2mm 600V 6P 9A Brass PA66 Through Hole Tin UL94V-0 White 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 189
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2093
10+
$0.2048
30+
$0.2017
100+
$0.1987
Related Products
Welcome back, may I help you?