
* Images are for reference only
C4255WR-F-2X10P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- C4255WR-F-2X10P
- JLCPCB Part #
- C500819
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 10 10mm 12.8mm 2 20P 2x10P 4.2mm 43.2mm 600V 9A Brass PA66 Right Angle Tin Transparent UL94V-2 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 9
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0408
10+
$0.8432
30+
$0.7453
100+
$0.6473
500+
$0.5879
1000+
$0.5574
Related Products
Welcome back, may I help you?