
* Images are for reference only
C4255WR-F-2X02PV0
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- C4255WR-F-2X02PV0
- JLCPCB Part #
- C500850
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 10mm 12.8mm 2 2 2x2P 4.2mm 4P 600V 9.6mm 9A Brass PA66 Right Angle Tin UL94V-0 White 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 248
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.3664
80+
$0.2896
240+
$0.2567
800+
$0.2156
4000+
$0.1974
8000+
$0.1864
Related Products
Welcome back, may I help you?