
* Images are for reference only
C3030WR-F-2X10P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- C3030WR-F-2X10P
- JLCPCB Part #
- C477053
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 10 2 20P 250V 2x10P 3mm 3mm 5A 7.36mm 9.9mm PBT Right Angle UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9669
10+
$0.7774
30+
$0.6826
100+
$0.5895
500+
$0.5333
1000+
$0.5044
Related Products
Welcome back, may I help you?