
* Images are for reference only
A5081WVA-06P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A5081WVA-06P
- JLCPCB Part #
- C476931
- Package
- Plugin,P=5.08mm
- Description
- -25℃~+85℃ 1 14.3mm 1x6P 250V 5.08mm 6 6.35mm 6P 7A Brass PA66 Through Hole Tin Transparent UL94V-2 插件,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.2669
10+
$0.2092
30+
$0.1845
100+
$0.1537
500+
$0.1399
1000+
$0.1317
Related Products
Welcome back, may I help you?