
* Images are for reference only
A5081WVA-02P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A5081WVA-02P
- JLCPCB Part #
- C476928
- Package
- Plugin,P=5.08mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 5.08mm 6.35mm 7A PA66 Through Hole UL94V-2 插件,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 119
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0957
50+
$0.0755
150+
$0.0654
1000+
$0.0577
2000+
$0.0516
5000+
$0.0487
Related Products
Welcome back, may I help you?