
* Images are for reference only
A2001WV-09P2
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2001WV-09P2
- JLCPCB Part #
- C278422
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x9P 20mm 2A 2mm 4.7mm 6.1mm 9 9P Brass PA66 PH Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 925
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 925
In-stock Item Pricing
Qty Unit Price
1+
$0.0909
50+
$0.0725
150+
$0.0634
1000+
$0.0564
2000+
$0.0509
5000+
$0.0482
10000+
$0.0476
20000+
$0.0472
Related Products
Welcome back, may I help you?