
* Images are for reference only
A3961WV-14P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A3961WV-14P
- JLCPCB Part #
- C364646
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 14 14P 1x14P 250V 3.96mm 7A 8.75mm 9.5mm Brass Through Hole 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2796
10+
$0.2748
30+
$0.2700
100+
$0.2651
Related Products
Welcome back, may I help you?