
* Images are for reference only
A2004WRB-2X07P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2004WRB-2X07P
- JLCPCB Part #
- C476898
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 14P 2 250V 2mm 2mm 2x7P 3A 7 Brass Right Angle White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 323
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2236
10+
$0.1753
30+
$0.1546
100+
$0.1287
646+
$0.1173
969+
$0.1104
Related Products
Welcome back, may I help you?