
* Images are for reference only
A3961WR-12P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A3961WR-12P
- JLCPCB Part #
- C364637
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 12 12P 1x12P 250V 3.96mm 7A 8.75mm 9.5mm Brass PA66 Right Angle UL94V-0 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2842
10+
$0.2778
30+
$0.2730
100+
$0.2682
Related Products
Welcome back, may I help you?