
* Images are for reference only
A2506WV-04P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2506WV-04P
- JLCPCB Part #
- C382534
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10.9mm 1x4P 2.5mm 250V 3A 4 4.9mm 4P Beige Brass PA66 Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 269
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0424
100+
$0.0334
300+
$0.0291
1000+
$0.0257
5000+
$0.0230
10000+
$0.0217
Related Products
Welcome back, may I help you?