
* Images are for reference only
A2502WV-08P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2502WV-08P
- JLCPCB Part #
- C476969
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 250V 3.8mm 3A 6mm 8 8P Brass Through Hole 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 136
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0840
50+
$0.0663
150+
$0.0574
1000+
$0.0506
2000+
$0.0453
5000+
$0.0427
Related Products
Welcome back, may I help you?