
* Images are for reference only
A2506WR-06P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2506WR-06P
- JLCPCB Part #
- C382526
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x6P 2.5mm 250V 3A 4.9mm 6 6.45mm 6P Brass PA66 Right Angle Tin UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 943
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 943
In-stock Item Pricing
Qty Unit Price
1+
$0.0882
50+
$0.0710
150+
$0.0623
1000+
$0.0522
2000+
$0.0471
5000+
$0.0445
Related Products
Welcome back, may I help you?