
* Images are for reference only
A1250WR-S-09P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1250WR-S-09P
- JLCPCB Part #
- C267485
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 16.5mm 1A 1x9P 3.2mm 5.15mm 9 9P LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 519
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 507
In-stock Item Pricing
Qty Unit Price
1+
$0.4787
10+
$0.3791
30+
$0.3373
100+
$0.2843
500+
$0.2474
1000+
$0.2329
Related Products
Welcome back, may I help you?