
* Images are for reference only
A1501WR-S-08P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1501WR-S-08P
- JLCPCB Part #
- C367078
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1x8P 350V 3A 4.45mm 8 8P Brass Surface Mount, Right Angle SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2465
10+
$0.2400
30+
$0.2368
100+
$0.2320
Related Products
Welcome back, may I help you?