
* Images are for reference only
A2001WV-S-04PD01
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2001WV-S-04PD01
- JLCPCB Part #
- C278804
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x4P 2A 2mm 4 4P Beige Brass PA6T PH Surface Mount,Vertical UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.3730
50+
$0.2948
150+
$0.2614
500+
$0.2196
2500+
$0.2009
5000+
$0.1898
Related Products
Welcome back, may I help you?