
* Images are for reference only
A2501WV-03P2
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2501WV-03P2
- JLCPCB Part #
- C352913
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x3P 2.5mm 250V 3 3A 3P Brass PA66 Through Hole Tin UL94V-0 White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0400
200+
$0.0317
1000+
$0.0261
2000+
$0.0233
10000+
$0.0209
20000+
$0.0196
Related Products
Welcome back, may I help you?