
* Images are for reference only
A0800HI-16P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A0800HI-16P
- JLCPCB Part #
- C7468724
- Package
- P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 16 1x16P 30V 500mA Beige Brass Free Hanging IDC Housing Tin P=0.8mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.3854
10+
$0.3019
30+
$0.2666
100+
$0.2216
500+
$0.1799
1000+
$0.1686
Related Products
Welcome back, may I help you?