
* Images are for reference only
A2001WV-10P2
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2001WV-10P2
- JLCPCB Part #
- C278423
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 10 100V 10P 1x10P 22mm 2A 2mm 4.7mm 6.1mm Brass PA66 PH Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.0572
50+
$0.0559
150+
$0.0551
500+
$0.0543
Related Products
Welcome back, may I help you?