
* Images are for reference only
C4255WR-F-2X03P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- C4255WR-F-2X03P
- JLCPCB Part #
- C500563
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 10mm 12.8mm 2 2x3P 3 4.2mm 600V 6P 9A Brass Right Angle 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 176
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2336
10+
$0.2272
30+
$0.2239
100+
$0.2207
Related Products
Welcome back, may I help you?