
* Images are for reference only
A1251WV-03P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1251WV-03P
- JLCPCB Part #
- C462106
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x3P 200V 3 3.15mm 3P 4.7mm Brass PA66 Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 952
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 952
In-stock Item Pricing
Qty Unit Price
1+
$0.0896
50+
$0.0713
150+
$0.0622
1000+
$0.0553
2000+
$0.0498
5000+
$0.0471
Related Products
Welcome back, may I help you?