
* Images are for reference only
A2001WR-S-03PD01
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2001WR-S-03PD01
- JLCPCB Part #
- C278790
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x3P 2A 2mm 3 3P 5.5mm 7.65mm Beige Brass Gold PA6T PH Surface Mount, Right Angle UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 396
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 382
In-stock Item Pricing
Qty Unit Price
1+
$0.2973
50+
$0.2352
150+
$0.2084
1000+
$0.1751
2000+
$0.1603
5000+
$0.1513
Related Products
Welcome back, may I help you?