
* Images are for reference only
A1253WR-S-02P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1253WR-S-02P
- JLCPCB Part #
- C465218
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 150V 1A 1x2P 2 2.5mm 2P 5.7mm Beige Brass PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.2226
50+
$0.1760
150+
$0.1560
1000+
$0.1311
2000+
$0.1200
5000+
$0.1133
Related Products
Welcome back, may I help you?