
* Images are for reference only
A2001WR-03P1
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2001WR-03P1
- JLCPCB Part #
- C278430
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x3P 2A 2mm 3 3P 5mm 7.7mm Brass PH Right Angle 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 534
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 534
In-stock Item Pricing
Qty Unit Price
1+
$0.0399
200+
$0.0314
1000+
$0.0267
2000+
$0.0238
10000+
$0.0214
20000+
$0.0201
Related Products
Welcome back, may I help you?