
* Images are for reference only
A1501WV-S-11P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1501WV-S-11P
- JLCPCB Part #
- C367088
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 11 11P 1x11P 350V 3A 5.75mm 6mm Black Brass Surface Mount,Vertical UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.6507
10+
$0.5270
30+
$0.4660
100+
$0.4049
500+
$0.3680
1000+
$0.3487
Related Products
Welcome back, may I help you?