
* Images are for reference only
A1253WRA-S-03PD01
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1253WRA-S-03PD01
- JLCPCB Part #
- C465203
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 150V 1A 1x3P 3 3.45mm 3P 7.25mm 8.7mm Beige Brass Gold PA6T Surface Mount, Right Angle UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 588
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 588
In-stock Item Pricing
Qty Unit Price
1+
$0.2486
50+
$0.1980
150+
$0.1763
1000+
$0.1423
2000+
$0.1301
5000+
$0.1229
Related Products
Welcome back, may I help you?