
* Images are for reference only
A1252WV-06P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1252WV-06P
- JLCPCB Part #
- C334541
- Package
- Plugin,P=1.25mm
- Description
- 1 1.25mm 150V 1A 1x6P 3.4mm 4.3mm 6 6P Brass PA66 Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$0.1209
50+
$0.0962
150+
$0.0839
400+
$0.0747
2400+
$0.0673
4800+
$0.0636
Related Products
Welcome back, may I help you?