
* Images are for reference only
A1252WR-11P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1252WR-11P
- JLCPCB Part #
- C334469
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 11 11P 150V 1A 1x11P 3.6mm Brass PA66 Right Angle Tin UL94V-0 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.2082
50+
$0.1645
250+
$0.1458
500+
$0.1225
2500+
$0.1122
5000+
$0.1059
Related Products
Welcome back, may I help you?