
* Images are for reference only
A1251WR-15P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1251WR-15P
- JLCPCB Part #
- C462104
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 15 15P 1A 1x15P 200V 3.35mm 5.6mm PA66 Right Angle UL94V-0 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2906
50+
$0.2297
150+
$0.2036
500+
$0.1711
2500+
$0.1566
5000+
$0.1479
Related Products
Welcome back, may I help you?