
* Images are for reference only
A1001WV-S-2X25P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1001WV-S-2X25P
- JLCPCB Part #
- C371612
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1A 1mm 2 25 2x25P 50P 50V 6.28mm 6.44mm PA6T Phosphor bronze Surface Mount,Vertical UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7340
10+
$0.7164
30+
$0.7051
100+
$0.6939
Related Products
Welcome back, may I help you?