
* Images are for reference only
A2006WV-11P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2006WV-11P
- JLCPCB Part #
- C465372
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 11 11P 1x11P 24mm 250V 2mm 3A 5.1mm 7.8mm Beige Brass Gold PA46 Through Hole UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 373
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 373
In-stock Item Pricing
Qty Unit Price
1+
$0.2320
50+
$0.1838
150+
$0.1633
500+
$0.1376
2500+
$0.1262
5000+
$0.1192
Related Products
Welcome back, may I help you?