
* Images are for reference only
A2006WR-10P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2006WR-10P
- JLCPCB Part #
- C465359
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 250V 2mm 3A 5.1mm 9.25mm Black Brass Gold PA46 Right Angle UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1068
50+
$0.1044
150+
$0.1028
500+
$0.1014
Related Products
Welcome back, may I help you?